TA0223A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TST
In Stock: 0
Unit Price: 210,51811 Kč
Datasheet
2.4418GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 5dB 83.5MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA0223A

DigiKey Part Number
4606-TA0223ATR-ND - Tape & Reel (TR)
4606-TA0223ACT-ND - Cut Tape (CT)
4606-TA0223ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA0223A
Description
FILTER SAW 2.4418GHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.4418GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 5dB 83.5MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.4418GHz
Bandwidth
83.5MHz
Insertion Loss
5dB
Ratings
-
Applications
Cell Phone
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1370,82000 Kč370,82 Kč
10302,53900 Kč3 025,39 Kč
25279,04680 Kč6 976,17 Kč
50262,49180 Kč13 124,59 Kč
100257,97930 Kč25 797,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000210,76743 Kč210 767,43 Kč
Manufacturers Standard Package
Unit Price without VAT:370,82000 Kč
Unit Price with VAT:448,69220 Kč