


AFS1842.5S4 | |
|---|---|
DigiKey Part Number | 535-AFS1842.5S4TR-ND - Tape & Reel (TR) 535-AFS1842.5S4CT-ND - Cut Tape (CT) 535-AFS1842.5S4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFS1842.5S4 |
Description | FILTER SAW 1.843GHZ 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.843GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 3dB 75MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS1842.5S4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.843GHz | |
Bandwidth | 75MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Cell Phone | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 34,79600 Kč | 347,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,25465 Kč | 38 509,30 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |





