
PWR1546AC | |
|---|---|
DigiKey Part Number | 811-2690-5-ND |
Manufacturer | |
Manufacturer Product Number | PWR1546AC |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 167mA, 167mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA, 167mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 750 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 60% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 211,51000 Kč | 2 211,51 Kč |
| 25 | 2 144,88560 Kč | 53 622,14 Kč |
| 50 | 1 869,17260 Kč | 93 458,63 Kč |
| 100 | 1 789,41840 Kč | 178 941,84 Kč |
| Unit Price without VAT: | 2 211,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 675,92710 Kč |











