




0705530001 | |
|---|---|
DigiKey Part Number | WM4900-ND |
Manufacturer | |
Manufacturer Product Number | 0705530001 |
Description | CONN HEADER R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0705530001 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.215" (5.45mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 72 | 13,59042 Kč | 978,51 Kč |
| 144 | 12,93854 Kč | 1 863,15 Kč |
| 504 | 11,84345 Kč | 5 969,10 Kč |
| 1 008 | 11,27768 Kč | 11 367,90 Kč |
| 5 040 | 10,06725 Kč | 50 738,94 Kč |
| 10 008 | 9,59190 Kč | 95 995,74 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



















