




0050579202 | |
|---|---|
DigiKey Part Number | WM5363-ND |
Manufacturer | |
Manufacturer Product Number | 0050579202 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,41800 Kč | 110,45 Kč |
| 50 | 4,20800 Kč | 210,40 Kč |
| 100 | 4,00640 Kč | 400,64 Kč |
| 250 | 3,75360 Kč | 938,40 Kč |
| 500 | 3,57428 Kč | 1 787,14 Kč |
| 1 000 | 3,40357 Kč | 3 403,57 Kč |
| 2 500 | 3,19027 Kč | 7 975,68 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





























