




0050579205 | |
|---|---|
DigiKey Part Number | WM5356-ND |
Manufacturer | |
Manufacturer Product Number | 0050579205 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579205 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,71080 Kč | 167,77 Kč |
| 50 | 6,38760 Kč | 319,38 Kč |
| 100 | 6,08310 Kč | 608,31 Kč |
| 250 | 5,70136 Kč | 1 425,34 Kč |
| 500 | 5,42840 Kč | 2 714,20 Kč |
| 1 000 | 5,16929 Kč | 5 169,29 Kč |
| 2 500 | 4,84533 Kč | 12 113,32 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |
































