10 Position Cable Assembly Rectangular Socket to Socket 65.6' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

094831318A6200

DigiKey Part Number
1195-094831318A6200-ND
Manufacturer
Manufacturer Product Number
094831318A6200
Description
HARTING PUSHPULL V4 V2.0 SIGNAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 65.6' (20.00m)
Datasheet
 Datasheet
EDA/CAD Models
094831318A6200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
3
Pitch - Connector
-
Pitch - Cable
-
Length
65.6' (20.00m)
Features
-
Color
Gray, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 916,89000 Kč4 916,89 Kč
Manufacturers Standard Package
Unit Price without VAT:4 916,89000 Kč
Unit Price with VAT:5 949,43690 Kč