



THM 6-1223 | |
|---|---|
DigiKey Part Number | THM6-1223-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-1223 |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-1223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 88°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,21000 Kč | 1 031,21 Kč |
| 5 | 992,87000 Kč | 4 964,35 Kč |
| 10 | 976,76400 Kč | 9 767,64 Kč |
| 30 | 951,71333 Kč | 28 551,40 Kč |
| 50 | 940,27360 Kč | 47 013,68 Kč |
| 100 | 924,94300 Kč | 92 494,30 Kč |
| Unit Price without VAT: | 1 031,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 247,76410 Kč |











