


2153262062 | |
|---|---|
DigiKey Part Number | 900-2153262062-ND |
Manufacturer | |
Manufacturer Product Number | 2153262062 |
Description | MINIFIT JR DR R-S 6 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153262062 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,22847 Kč | 92 228,47 Kč |
| Unit Price without VAT: | 92,22847 Kč |
|---|---|
| Unit Price with VAT: | 111,59645 Kč |











