


0462071110 | |
|---|---|
DigiKey Part Number | 0462071110-ND |
Manufacturer | |
Manufacturer Product Number | 0462071110 |
Description | CONN HEADER VERT 10POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0462071110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.176" (4.46mm) | |
Overall Contact Length | - | |
Insulation Height | 0.535" (13.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose, Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,55000 Kč | 62,55 Kč |
| 10 | 53,19800 Kč | 531,98 Kč |
| 25 | 49,85360 Kč | 1 246,34 Kč |
| 50 | 47,47220 Kč | 2 373,61 Kč |
| 100 | 45,20640 Kč | 4 520,64 Kč |
| 250 | 42,37428 Kč | 10 593,57 Kč |
| 840 | 38,90217 Kč | 32 677,82 Kč |
| 1 680 | 37,04655 Kč | 62 238,20 Kč |
| 2 520 | 36,00294 Kč | 90 727,41 Kč |
| Unit Price without VAT: | 62,55000 Kč |
|---|---|
| Unit Price with VAT: | 75,68550 Kč |











