Network Switch - Managed 12 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRS30-8TX/4SFP

DigiKey Part Number
1797-BRS30-8TX/4SFP-ND
Manufacturer
Manufacturer Product Number
BRS30-8TX/4SFP
Description
MANAGED INDUSTRIAL SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 12 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
12
Copper Ports
8
Copper Type
10/100
Fiber Ports
4
Fiber Type
SFP
SFP/XFP Ports
4
SFP/XFP Type
SFP
Connector Type
RJ45, SFP
Voltage - Input
12 ~ 24V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
153 439,49000 Kč53 439,49 Kč
Manufacturers Standard Package
Unit Price without VAT:53 439,49000 Kč
Unit Price with VAT:64 661,78290 Kč