Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1086CM-3.3#PBF

DigiKey Part Number
505-LT1086CM-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1086CM-3.3#PBF
Description
IC REG LINEAR 3.3V 1.5A DDPAK-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1086CM-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1170,71000 Kč170,71 Kč
10132,28700 Kč1 322,87 Kč
50116,87480 Kč5 843,74 Kč
100112,10200 Kč11 210,20 Kč
250107,06460 Kč26 766,15 Kč
500104,02788 Kč52 013,94 Kč
1 000101,52953 Kč101 529,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,71000 Kč
Unit Price with VAT:206,55910 Kč