
IRF7104TRPBF | |
|---|---|
DigiKey Part Number | IRF7104PBFTR-ND - Tape & Reel (TR) IRF7104PBFCT-ND - Cut Tape (CT) IRF7104PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7104TRPBF |
Description | MOSFET 2P-CH 20V 2.3A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7104TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.3A | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 290pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 100 | 11,62450 Kč | 1 162,45 Kč |
| 500 | 9,06736 Kč | 4 533,68 Kč |
| 1 000 | 8,24423 Kč | 8 244,23 Kč |
| 2 000 | 7,67194 Kč | 15 343,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,96913 Kč | 27 876,52 Kč |
| 8 000 | 6,47941 Kč | 51 835,28 Kč |
| 12 000 | 6,26790 Kč | 75 214,80 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |












