Diode 100 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA210T3G

DigiKey Part Number
MURA210T3GOSTR-ND - Tape & Reel (TR)
MURA210T3GOSCT-ND - Cut Tape (CT)
MURA210T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURA210T3G
Description
DIODE STANDARD 100V 2A SMA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA210T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2AA-13-FDiodes Incorporated23ES2AA-FDICT-ND0,64000 KčSimilar
ES2BA-13-FDiodes Incorporated129 408ES2BA-FDICT-ND0,65000 KčSimilar
S1B-13-FDiodes Incorporated233 115S1B-FDICT-ND0,20000 KčSimilar
US1B-13-FDiodes Incorporated140 644US1B-FDICT-ND0,42000 KčSimilar
US1J-13-FDiodes Incorporated5 018US1J-FDICT-ND0,35000 KčSimilar
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,63800 Kč96,38 Kč
1006,19440 Kč619,44 Kč
5004,70272 Kč2 351,36 Kč
1 0004,22144 Kč4 221,44 Kč
2 0003,81628 Kč7 632,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,12711 Kč15 635,55 Kč
10 0002,87584 Kč28 758,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč