Diode 50 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 2A Surface Mount SMA
DO-214AC

ES2AA-13-F

DigiKey Part Number
ES2AA-FDITR-ND - Tape & Reel (TR)
ES2AA-FDICT-ND - Cut Tape (CT)
ES2AA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2AA-13-F
Description
DIODE STANDARD 50V 2A SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
ES2AA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMSH1-60 TR13 PBFREECentral Semiconductor Corp11 5841514-CMSH1-60TR13PBFREECT-ND15,54000 KčSimilar
ES2Bonsemi1 385ES2BFSCT-ND14,91000 KčSimilar
MURA105T3Gonsemi10 040MURA105T3GOSCT-ND10,92000 KčSimilar
MURA205T3Gonsemi4 938MURA205T3GOSCT-ND14,70000 KčSimilar
MURA210T3Gonsemi224MURA210T3GOSCT-ND15,54000 KčSimilar
In-Stock: 561
Factory Stock: 130 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,70100 Kč97,01 Kč
1006,22380 Kč622,38 Kč
5004,72580 Kč2 362,90 Kč
1 0004,24265 Kč4 242,65 Kč
2 0003,83581 Kč7 671,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,39500 Kč16 975,00 Kč
10 0003,12247 Kč31 224,70 Kč
15 0002,98361 Kč44 754,15 Kč
25 0002,82762 Kč70 690,50 Kč
35 0002,73524 Kč95 733,40 Kč
50 0002,64548 Kč132 274,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč