MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




NCP18XF101J03RB | |
|---|---|
DigiKey Part Number | 490-2434-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP18XF101J03RB |
Description | THERMISTOR NTC 100OHM 3250K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 100 0603 (1608 Metric) |
EDA/CAD Models | NCP18XF101J03RB Models |
Category | B25/50 3250K |
Manufacturer Murata Electronics | B25/85 3284K |
Series | B25/100 3296K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100 | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±3% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCG163EH101JT1 | TDK | 5 198 | 445-180077-1-ND | 3,36000 Kč | MFR Recommended |
| ERT-J1VA101J | Panasonic Industry | 85 454 | P10536CT-ND | 2,73000 Kč | Similar |
| ERT-J1VA220H | Panasonic Industry | 9 757 | P124019CT-ND | 2,94000 Kč | Similar |
| ERT-J1VA220J | Panasonic Industry | 15 955 | P10531CT-ND | 2,73000 Kč | Similar |
| ERT-J1VA330J | Panasonic Industry | 4 279 | P10532CT-ND | 2,73000 Kč | Similar |







