NTC Thermistor 100 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG163EH101HT1

DigiKey Part Number
445-174909-2-ND - Tape & Reel (TR)
445-174909-1-ND - Cut Tape (CT)
445-174909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG163EH101HT1
Description
THERMISTOR NTC 100OHM 3244K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/50
3244K
Series
B25/85
3250K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
100
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 433
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
53,29600 Kč16,48 Kč
103,10700 Kč31,07 Kč
252,87800 Kč71,95 Kč
502,71540 Kč135,77 Kč
1002,57360 Kč257,36 Kč
5002,28326 Kč1 141,63 Kč
1 0002,17585 Kč2 175,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,94978 Kč7 799,12 Kč
8 0001,86912 Kč14 952,96 Kč
12 0001,82512 Kč21 901,44 Kč
20 0001,77279 Kč35 455,80 Kč
28 0001,74013 Kč48 723,64 Kč
40 0001,70699 Kč68 279,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč