



NTHS0603N02N1002JE | |
|---|---|
DigiKey Part Number | 541-1107-2-ND - Tape & Reel (TR) 541-1107-1-ND - Cut Tape (CT) 541-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS0603N02N1002JE |
Description | THERMISTOR NTC 10KOHM 3477K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0603N02N1002JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3477K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 5 | 121,32600 Kč | 606,63 Kč |
| 10 | 116,35000 Kč | 1 163,50 Kč |
| 25 | 110,37400 Kč | 2 759,35 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |


