



NCP03XH103F05RL | |
|---|---|
DigiKey Part Number | 490-11806-2-ND - Tape & Reel (TR) 490-11806-1-ND - Cut Tape (CT) 490-11806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP03XH103F05RL |
Description | THERMISTOR NTC 10KOHM 3380K 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03XH103F05RL Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 1 mW |
Resistance in Ohms @ 25°C 10k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTN02G103F3HFT00 | Bourns Inc. | 14 905 | 118-BTN02G103F3HFT00CT-ND | 2,10000 Kč | Similar |
| NTCG063JF103FTBA | TDK | 10 997 | 445-NTCG063JF103FTBACT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 5 | 3,86400 Kč | 19,32 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,37640 Kč | 84,41 Kč |
| 50 | 3,19160 Kč | 159,58 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 500 | 2,68900 Kč | 1 344,50 Kč |
| 1 000 | 2,56470 Kč | 2 564,70 Kč |
| 5 000 | 2,31541 Kč | 11 577,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,13049 Kč | 31 957,35 Kč |
| 30 000 | 2,05141 Kč | 61 542,30 Kč |
| 45 000 | 2,00823 Kč | 90 370,35 Kč |
| 75 000 | 1,95690 Kč | 146 767,50 Kč |
| 105 000 | 1,92482 Kč | 202 106,10 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











