NTC Thermistor 10k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN02G103F3HFT00

DigiKey Part Number
118-BTN02G103F3HFT00TR-ND - Tape & Reel (TR)
118-BTN02G103F3HFT00CT-ND - Cut Tape (CT)
118-BTN02G103F3HFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTN02G103F3HFT00
Description
NTC, SMD, SENSING, 0201, GENERAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
Bourns Inc.
B25/85
3435K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0201 (0603 Metric)
Resistance Tolerance
±1%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCG063JF103FTBTDK27 740445-174296-1-ND0,56000 KčParametric Equivalent
In-Stock: 14 905
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,54300 Kč15,43 Kč
251,44320 Kč36,08 Kč
501,36820 Kč68,41 Kč
1001,29510 Kč129,51 Kč
2501,20460 Kč301,15 Kč
5001,13996 Kč569,98 Kč
1 0001,07823 Kč1 078,23 Kč
5 0000,94663 Kč4 733,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,86549 Kč12 982,35 Kč
30 0000,81771 Kč24 531,30 Kč
45 0000,79093 Kč35 591,85 Kč
75 0000,75839 Kč56 879,25 Kč
105 0000,73767 Kč77 455,35 Kč
150 0000,71630 Kč107 445,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč