


NTCG063JF103FTB | |
|---|---|
DigiKey Part Number | 445-174296-2-ND - Tape & Reel (TR) 445-174296-1-ND - Cut Tape (CT) 445-174296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG063JF103FTB |
Description | THERMISTOR NTC 10KOHM 3380K 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCG063JF103FTB Models |
Category | B Value Tolerance ±1% |
Manufacturer TDK | B25/50 3380K |
Series | B25/85 3435K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 11,84200 Kč | 59,21 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 25 | 10,49080 Kč | 262,27 Kč |
| 50 | 9,97820 Kč | 498,91 Kč |
| 100 | 9,51210 Kč | 951,21 Kč |
| 500 | 8,57768 Kč | 4 288,84 Kč |
| 1 000 | 8,23038 Kč | 8 230,38 Kč |
| 5 000 | 7,53236 Kč | 37 661,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 6,99364 Kč | 104 904,60 Kč |
| 30 000 | 6,77153 Kč | 203 145,90 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |








