


NCP148AFCT180T2G | |
|---|---|
DigiKey Part Number | NCP148AFCT180T2GOSTR-ND - Tape & Reel (TR) NCP148AFCT180T2GOSCT-ND - Cut Tape (CT) NCP148AFCT180T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP148AFCT180T2G |
Description | IC REG LINEAR 1.8V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.45V @ 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,14920 Kč | 103,73 Kč |
| 100 | 3,56760 Kč | 356,76 Kč |
| 250 | 3,29164 Kč | 822,91 Kč |
| 500 | 3,12534 Kč | 1 562,67 Kč |
| 1 000 | 2,98844 Kč | 2 988,44 Kč |
| 2 500 | 2,86253 Kč | 7 156,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,60642 Kč | 26 064,20 Kč |
| 20 000 | 2,54905 Kč | 50 981,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











