NTC Thermistor 10k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG063JF103FTBA

DigiKey Part Number
445-NTCG063JF103FTBATR-ND - Tape & Reel (TR)
445-NTCG063JF103FTBACT-ND - Cut Tape (CT)
445-NTCG063JF103FTBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG063JF103FTBA
Description
NTC,10K,1%,0201,125C,ECO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
TDK
B25/75
3422K
Series
B25/85
3435K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
B25/100
3453K
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Resistance in Ohms @ 25°C
10k
Power - Max
100 mW
Resistance Tolerance
±1%
Mounting Type
Surface Mount
B Value Tolerance
±1%
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCG063JF103FTDSTDK12 414445-NTCG063JF103FTCT-ND2,73000 KčParametric Equivalent
In-Stock: 10 972
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,59600 Kč7,98 Kč
101,47000 Kč14,70 Kč
251,36080 Kč34,02 Kč
501,28080 Kč64,04 Kč
1001,20740 Kč120,74 Kč
5001,06208 Kč531,04 Kč
1 0001,00832 Kč1 008,32 Kč
5 0000,89997 Kč4 499,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,82179 Kč12 326,85 Kč
30 0000,78755 Kč23 626,50 Kč
45 0000,76887 Kč34 599,15 Kč
75 0000,74666 Kč55 999,50 Kč
105 0000,73279 Kč76 942,95 Kč
150 0000,71872 Kč107 808,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč