



IRS-D200ST00R1 | |
|---|---|
DigiKey Part Number | 490-IRS-D200ST00R1TR-ND - Tape & Reel (TR) 490-IRS-D200ST00R1CT-ND - Cut Tape (CT) 490-IRS-D200ST00R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS-D200ST00R1 |
Description | MOTION SENSOR PIR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 1.8V ~ 3.3V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | 8-SMD, No Lead | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 5 | 89,41000 Kč | 447,05 Kč |
| 10 | 85,60900 Kč | 856,09 Kč |
| 25 | 81,06920 Kč | 2 026,73 Kč |
| 50 | 77,96560 Kč | 3 898,28 Kč |
| 100 | 75,11820 Kč | 7 511,82 Kč |
| 500 | 69,63818 Kč | 34 819,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 66,60755 Kč | 133 215,10 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |











