Sensor PIR (Passive Infrared) 3-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIR-SB312

DigiKey Part Number
1188-PIR-SB312-ND
Manufacturer
Manufacturer Product Number
PIR-SB312
Description
PIR-SB312
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 3-SIP Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Olimex LTD
Voltage - Supply
2.7V ~ 12V
Packaging
Bulk
Trigger Type
External
Part Status
Active
Package / Case
3-SIP Module
Sensor Type
PIR (Passive Infrared)
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,69000 Kč60,69 Kč
Manufacturers Standard Package
Unit Price without VAT:60,69000 Kč
Unit Price with VAT:73,43490 Kč