Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM31MR71E105KA01K | |
|---|---|
DigiKey Part Number | 490-14756-2-ND - Tape & Reel (TR) 490-14756-1-ND - Cut Tape (CT) 490-14756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71E105KA01K |
Description | CAP CER 1UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71E105KA01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31CR71E105KA01L | Murata Electronics | 1 861 | 490-GRM31CR71E105KA01LCT-ND | 10,01000 Kč | Direct |
| C1206C105K3RALTU | KEMET | 2 000 | 399-6370-1-ND | 19,19000 Kč | Direct |
| C1206F105K3RACTU | KEMET | 1 822 | 399-C1206F105K3RACTUCT-ND | 12,72000 Kč | Direct |
| C3216X7R1E105K085AA | TDK | 27 986 | 445-1592-1-ND | 4,59000 Kč | Direct |
| CC1206KKX7R8BB105 | YAGEO | 82 949 | 311-1356-1-ND | 4,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,17354 Kč | 11 735,40 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |










