1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105J3RACTU

DigiKey Part Number
399-C1206C105J3RACTUTR-ND - Tape & Reel (TR)
399-C1206C105J3RACTUCT-ND - Cut Tape (CT)
399-C1206C105J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105J3RACTU
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C105J5RACTUKEMET40 350399-17461-1-ND22,74000 KčUpgrade
CC1206JKX7R8BB105YAGEO2 388311-1925-1-ND9,16000 KčDirect
12061C105JAT2AKYOCERA AVX189478-KGM31HR72A105JUCT-ND14,23000 KčUpgrade
CC1206JKX7R9BB105YAGEO6 469311-3514-1-ND7,69000 KčUpgrade
In-Stock: 6 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
1016,01700 Kč160,17 Kč
5012,55920 Kč627,96 Kč
10011,49560 Kč1 149,56 Kč
5009,69488 Kč4 847,44 Kč
1 0009,13784 Kč9 137,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,55000 Kč21 375,00 Kč
5 0008,19546 Kč40 977,30 Kč
7 5008,01788 Kč60 134,10 Kč
12 5007,82103 Kč97 762,88 Kč
17 5007,70590 Kč134 853,25 Kč
25 0007,59513 Kč189 878,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč