


CC1206JKX7R8BB105 | |
|---|---|
DigiKey Part Number | 311-1925-2-ND - Tape & Reel (TR) 311-1925-1-ND - Cut Tape (CT) 311-1925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7R8BB105 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7R8BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKX7R9BB105 | YAGEO | 6 469 | 311-3514-1-ND | 9,80000 Kč | Upgrade |
| C1206C105J3RACTU | KEMET | 6 968 | 399-C1206C105J3RACTUCT-ND | 24,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,11200 Kč | 71,12 Kč |
| 50 | 5,34740 Kč | 267,37 Kč |
| 100 | 4,80510 Kč | 480,51 Kč |
| 500 | 3,88914 Kč | 1 944,57 Kč |
| 1 000 | 3,60592 Kč | 3 605,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10135 Kč | 9 304,05 Kč |
| 6 000 | 2,93851 Kč | 17 631,06 Kč |
| 9 000 | 2,85690 Kč | 25 712,10 Kč |
| 15 000 | 2,76650 Kč | 41 497,50 Kč |
| 21 000 | 2,71365 Kč | 56 986,65 Kč |
| 30 000 | 2,66279 Kč | 79 883,70 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

