


CC1206JKX7R9BB105 | |
|---|---|
DigiKey Part Number | 311-3514-2-ND - Tape & Reel (TR) 311-3514-1-ND - Cut Tape (CT) 311-3514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7R9BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 5,94400 Kč | 59,44 Kč |
| 50 | 4,42560 Kč | 221,28 Kč |
| 100 | 3,96050 Kč | 396,05 Kč |
| 500 | 3,17420 Kč | 1 587,10 Kč |
| 1 000 | 2,93145 Kč | 2 931,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,60162 Kč | 5 203,24 Kč |
| 4 000 | 2,44520 Kč | 9 780,80 Kč |
| 6 000 | 2,36682 Kč | 14 200,92 Kč |
| 10 000 | 2,27999 Kč | 22 799,90 Kč |
| 14 000 | 2,22923 Kč | 31 209,22 Kč |
| 20 000 | 2,18041 Kč | 43 608,20 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

