
C1206C105J5RACTU | |
|---|---|
DigiKey Part Number | 399-17461-2-ND - Tape & Reel (TR) 399-17461-1-ND - Cut Tape (CT) 399-17461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105J5RACTU |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 18,91600 Kč | 189,16 Kč |
| 50 | 14,95760 Kč | 747,88 Kč |
| 100 | 13,73750 Kč | 1 373,75 Kč |
| 500 | 11,67658 Kč | 5 838,29 Kč |
| 1 000 | 11,03923 Kč | 11 039,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,51451 Kč | 21 029,02 Kč |
| 4 000 | 10,08254 Kč | 40 330,16 Kč |
| 6 000 | 9,86604 Kč | 59 196,24 Kč |
| 10 000 | 9,62613 Kč | 96 261,30 Kč |
| 14 000 | 9,48584 Kč | 132 801,76 Kč |
| 20 000 | 9,35086 Kč | 187 017,20 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |

