
LD063C105KAB2A | |
|---|---|
DigiKey Part Number | 478-10968-2-ND - Tape & Reel (TR) 478-10968-1-ND - Cut Tape (CT) 478-10968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD063C105KAB2A |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD063C105KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.070" (1.78mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31HR71E105KL | KYOCERA AVX | 69 255 | 478-KGM31HR71E105KLCT-ND | 6,47000 Kč | Direct |
| 12061C105JAT2A | KYOCERA AVX | 189 | 478-KGM31HR72A105JUCT-ND | 18,14000 Kč | Upgrade |
| 12061C105KAT2A | KYOCERA AVX | 90 745 | 478-KGM31HR72A105KUCT-ND | 9,38000 Kč | Upgrade |
| 12063C105JAT2A | KYOCERA AVX | 2 678 | 478-KGM31HR71E105JUCT-ND | 15,22000 Kč | Upgrade |
| 12065C105JAT2A | KYOCERA AVX | 372 | 478-KGM31HR71H105JUCT-ND | 9,18000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,04000 Kč | 157,04 Kč |
| 10 | 116,68700 Kč | 1 166,87 Kč |
| 50 | 100,56520 Kč | 5 028,26 Kč |
| 100 | 95,57450 Kč | 9 557,45 Kč |
| 500 | 89,34496 Kč | 44 672,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 82,35795 Kč | 164 715,90 Kč |
| Unit Price without VAT: | 157,04000 Kč |
|---|---|
| Unit Price with VAT: | 190,01840 Kč |

