1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206F105K3RACTU

DigiKey Part Number
399-C1206F105K3RACTUTR-ND - Tape & Reel (TR)
399-C1206F105K3RACTUCT-ND - Cut Tape (CT)
399-C1206F105K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F105K3RACTU
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F105K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X105K5RACTUKEMET30 838399-C1206X105K5RACTUCT-ND31,07000 KčUpgrade
C1206X105K3RACTUKEMET6 466399-C1206X105K3RACTUCT-ND28,15000 KčSimilar
12063C105KAZ2AKYOCERA AVX415478-KGF31GR71E105KUCT-ND7,30000 KčDirect
12061C105KAZ2AKYOCERA AVX4 557478-KGF31GR72A105KUCT-ND10,64000 KčUpgrade
C3216X7R2A105K160AMTDK183 262445-6073-1-ND10,43000 KčUpgrade
In-Stock: 1 822
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
107,86300 Kč78,63 Kč
505,93960 Kč296,98 Kč
1005,34940 Kč534,94 Kč
5004,35296 Kč2 176,48 Kč
1 0004,04472 Kč4 044,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,58266 Kč14 330,64 Kč
8 0003,41092 Kč27 287,36 Kč
12 0003,32489 Kč39 898,68 Kč
20 0003,22955 Kč64 591,00 Kč
28 0003,17379 Kč88 866,12 Kč
40 0003,12016 Kč124 806,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč