
C1206X105K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X105K3RACTUTR-ND - Tape & Reel (TR) 399-C1206X105K3RACTUCT-ND - Cut Tape (CT) 399-C1206X105K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105K3RACTU |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X105K1RACTU | KEMET | 16 509 | 399-16361-1-ND | 12,93000 Kč | Upgrade |
| C1206X105K5RACTU | KEMET | 30 838 | 399-C1206X105K5RACTUCT-ND | 31,07000 Kč | Upgrade |
| 12063C105KAZ2A | KYOCERA AVX | 415 | 478-KGF31GR71E105KUCT-ND | 7,30000 Kč | Direct |
| CS1206KKX7R8BB105 | YAGEO | 2 826 | 13-CS1206KKX7R8BB105CT-ND | 16,48000 Kč | Direct |
| 12061C105KAZ2A | KYOCERA AVX | 4 557 | 478-KGF31GR72A105KUCT-ND | 10,64000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 50 | 14,56960 Kč | 728,48 Kč |
| 100 | 13,37250 Kč | 1 337,25 Kč |
| 500 | 11,35374 Kč | 5 676,87 Kč |
| 1 000 | 10,72911 Kč | 10 729,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,21492 Kč | 20 429,84 Kč |
| 4 000 | 9,79166 Kč | 39 166,64 Kč |
| 6 000 | 9,57949 Kč | 57 476,94 Kč |
| 10 000 | 9,34439 Kč | 93 443,90 Kč |
| 14 000 | 9,20696 Kč | 128 897,44 Kč |
| 20 000 | 9,07466 Kč | 181 493,20 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |


