


CS1206KKX7R8BB105 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R8BB105TR-ND - Tape & Reel (TR) 13-CS1206KKX7R8BB105CT-ND - Cut Tape (CT) 13-CS1206KKX7R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R8BB105 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R8BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS1206KKX7R0BB105 | YAGEO | 16 302 | 13-CS1206KKX7R0BB105CT-ND | 10,22000 Kč | Upgrade |
| CS1206KKX7R9BB105 | YAGEO | 7 622 | 13-CS1206KKX7R9BB105CT-ND | 10,01000 Kč | Upgrade |
| 12063C105KAZ2A | KYOCERA AVX | 415 | 478-KGF31GR71E105KUCT-ND | 7,30000 Kč | Direct |
| C1206X105K3RACTU | KEMET | 6 466 | 399-C1206X105K3RACTUCT-ND | 28,15000 Kč | Direct |
| C1206X105K1RACTU | KEMET | 16 509 | 399-16361-1-ND | 12,93000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,34400 Kč | 103,44 Kč |
| 50 | 7,92500 Kč | 396,25 Kč |
| 100 | 7,18050 Kč | 718,05 Kč |
| 500 | 5,92630 Kč | 2 963,15 Kč |
| 1 000 | 5,53839 Kč | 5 538,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,81845 Kč | 14 455,35 Kč |
| 6 000 | 4,59516 Kč | 27 570,96 Kč |
| 9 000 | 4,48331 Kč | 40 349,79 Kč |
| 15 000 | 4,35933 Kč | 65 389,95 Kč |
| 21 000 | 4,28686 Kč | 90 024,06 Kč |
| 30 000 | 4,21711 Kč | 126 513,30 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

