


CS1206KKX7R9BB105 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R9BB105TR-ND - Tape & Reel (TR) 13-CS1206KKX7R9BB105CT-ND - Cut Tape (CT) 13-CS1206KKX7R9BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R9BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,02700 Kč | 60,27 Kč |
| 50 | 4,50060 Kč | 225,03 Kč |
| 100 | 4,02720 Kč | 402,72 Kč |
| 500 | 3,23010 Kč | 1 615,05 Kč |
| 1 000 | 2,98400 Kč | 2 984,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,64928 Kč | 5 298,56 Kč |
| 4 000 | 2,49072 Kč | 9 962,88 Kč |
| 6 000 | 2,41131 Kč | 14 467,86 Kč |
| 10 000 | 2,32330 Kč | 23 233,00 Kč |
| 14 000 | 2,27188 Kč | 31 806,32 Kč |
| 20 000 | 2,22239 Kč | 44 447,80 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |

