


CS1206KKX7R0BB105 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R0BB105TR-ND - Tape & Reel (TR) 13-CS1206KKX7R0BB105CT-ND - Cut Tape (CT) 13-CS1206KKX7R0BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R0BB105 |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R0BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 50 | 4,59660 Kč | 229,83 Kč |
| 100 | 4,11480 Kč | 411,48 Kč |
| 500 | 3,30476 Kč | 1 652,38 Kč |
| 1 000 | 3,05450 Kč | 3 054,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,71299 Kč | 5 425,98 Kč |
| 4 000 | 2,55162 Kč | 10 206,48 Kč |
| 6 000 | 2,47082 Kč | 14 824,92 Kč |
| 10 000 | 2,38128 Kč | 23 812,80 Kč |
| 14 000 | 2,32895 Kč | 32 605,30 Kč |
| 20 000 | 2,27859 Kč | 45 571,80 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

