
C1206X105K1RACTU | |
|---|---|
DigiKey Part Number | 399-16361-2-ND - Tape & Reel (TR) 399-16361-1-ND - Cut Tape (CT) 399-16361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105K1RACTU |
Description | CAP CER 1UF 100V X7R 1206 10% FL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 8,02900 Kč | 80,29 Kč |
| 50 | 6,07720 Kč | 303,86 Kč |
| 100 | 5,47670 Kč | 547,67 Kč |
| 500 | 4,46100 Kč | 2 230,50 Kč |
| 1 000 | 4,14712 Kč | 4 147,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,88882 Kč | 7 777,64 Kč |
| 4 000 | 3,67636 Kč | 14 705,44 Kč |
| 6 000 | 3,56994 Kč | 21 419,64 Kč |
| 10 000 | 3,45198 Kč | 34 519,80 Kč |
| 14 000 | 3,38303 Kč | 47 362,42 Kč |
| 20 000 | 3,31669 Kč | 66 333,80 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

