
12061C105KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31GR72A105KUTR-ND - Tape & Reel (TR) 478-KGF31GR72A105KUCT-ND - Cut Tape (CT) 478-KGF31GR72A105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C105KAZ2A |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C105KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 6,54900 Kč | 65,49 Kč |
| 50 | 4,89680 Kč | 244,84 Kč |
| 100 | 4,39220 Kč | 439,22 Kč |
| 500 | 3,53960 Kč | 1 769,80 Kč |
| 1 000 | 3,27661 Kč | 3 276,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,06013 Kč | 6 120,26 Kč |
| 4 000 | 2,88207 Kč | 11 528,28 Kč |
| 6 000 | 2,79293 Kč | 16 757,58 Kč |
| 10 000 | 2,69411 Kč | 26 941,10 Kč |
| 14 000 | 2,63634 Kč | 36 908,76 Kč |
| 20 000 | 2,58077 Kč | 51 615,40 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

