
C1206C105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C105K5RACTUCT-ND - Cut Tape (CT) 399-C1206C105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K5RACTU |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C105J5RACTU | KEMET | 40 350 | 399-17461-1-ND | 8,91000 Kč | Upgrade |
| C1206C105K1RACTU | KEMET | 40 930 | 399-C1206C105K1RACTUCT-ND | 3,40000 Kč | Upgrade |
| 12065C105KAT4A | KYOCERA AVX | 21 644 | 478-KGM31HR71H105KLCT-ND | 3,14000 Kč | Direct |
| CC1206KKX7R9BB105 | YAGEO | 16 439 | 311-1963-1-ND | 1,73000 Kč | Direct |
| 12061C105JAT2A | KYOCERA AVX | 189 | 478-KGM31HR72A105JUCT-ND | 5,58000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,67100 Kč | 36,71 Kč |
| 50 | 2,66960 Kč | 133,48 Kč |
| 100 | 2,36290 Kč | 236,29 Kč |
| 500 | 1,84446 Kč | 922,23 Kč |
| 1 000 | 1,68450 Kč | 1 684,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,55311 Kč | 3 106,22 Kč |
| 4 000 | 1,44492 Kč | 5 779,68 Kč |
| 6 000 | 1,39078 Kč | 8 344,68 Kč |
| 10 000 | 1,33079 Kč | 13 307,90 Kč |
| 14 000 | 1,29572 Kč | 18 140,08 Kč |
| 20 000 | 1,26201 Kč | 25 240,20 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

