


CC1206KKX7R9BB105 | |
|---|---|
DigiKey Part Number | 311-1963-2-ND - Tape & Reel (TR) 311-1963-1-ND - Cut Tape (CT) 311-1963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 50 | 2,34760 Kč | 117,38 Kč |
| 100 | 2,07250 Kč | 207,25 Kč |
| 500 | 1,60592 Kč | 802,96 Kč |
| 1 000 | 1,46188 Kč | 1 461,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,27973 Kč | 2 559,46 Kč |
| 4 000 | 1,18723 Kč | 4 748,92 Kč |
| 6 000 | 1,14086 Kč | 6 845,16 Kč |
| 10 000 | 1,08954 Kč | 10 895,40 Kč |
| 14 000 | 1,05954 Kč | 14 833,56 Kč |
| 20 000 | 1,03069 Kč | 20 613,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

