GRM188R71E104KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 1 641 279
Unit Price: 3,15000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 238 533
Unit Price: 3,15000 Kč
Datasheet

Direct


Würth Elektronik
In Stock: 167 801
Unit Price: 2,10000 Kč
Datasheet

Direct


KEMET
In Stock: 917 692
Unit Price: 2,10000 Kč
Datasheet

Direct


KEMET
In Stock: 9 942 342
Unit Price: 2,10000 Kč
Datasheet

Direct


KEMET
In Stock: 5 930
Unit Price: 14,07000 Kč
Datasheet

Direct


YAGEO
In Stock: 1 215 632
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 262 134
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 881 967
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,10148 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 75 303
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 320 601
Unit Price: 2,10000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 1 294 191
Unit Price: 2,10000 Kč
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E104KA01D

DigiKey Part Number
490-1524-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71E104KA01D
Description
CAP CER 0.1UF 25V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E104KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R72A104KA35DMurata Electronics1 641 279490-3285-1-ND3,15000 KčUpgrade
GRM188R72A104KA35JMurata Electronics238 533490-6439-1-ND3,15000 KčUpgrade
885012206071Würth Elektronik167 801732-7989-1-ND2,10000 KčDirect
C0603C104K3RAC7411KEMET917 692399-C0603C104K3RAC7411CT-ND2,10000 KčDirect
C0603C104K3RACTUKEMET9 942 342399-C0603C104K3RACTUCT-ND2,10000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable