



CC0603KRX7R8BB104 | |
|---|---|
DigiKey Part Number | 311-1341-2-ND - Tape & Reel (TR) 311-1341-1-ND - Cut Tape (CT) 311-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX7R0BB104 | YAGEO | 2 196 211 | 311-1523-1-ND | 0,13000 Kč | Upgrade |
| 0603BB104K500NGT | Knowles Novacap | 155 | 1763-1146-1-ND | 2,24000 Kč | Upgrade |
| 0603BB104K500YT | Knowles Novacap | 7 517 | 1763-1174-1-ND | 1,16000 Kč | Upgrade |
| C0603C104J3RACTU | KEMET | 249 866 | 399-C0603C104J3RACTUCT-ND | 0,33000 Kč | Upgrade |
| C1608X8R1H104K080AB | TDK | 779 504 | 445-8818-1-ND | 0,16000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,77200 Kč | 7,72 Kč |
| 50 | 0,52140 Kč | 26,07 Kč |
| 100 | 0,44630 Kč | 44,63 Kč |
| 500 | 0,32034 Kč | 160,17 Kč |
| 1 000 | 0,28155 Kč | 281,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21294 Kč | 851,76 Kč |
| 8 000 | 0,19250 Kč | 1 540,00 Kč |
| 12 000 | 0,18229 Kč | 2 187,48 Kč |
| 20 000 | 0,17100 Kč | 3 420,00 Kč |
| 28 000 | 0,16441 Kč | 4 603,48 Kč |
| 40 000 | 0,15806 Kč | 6 322,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

