
0603BB104K500NGT | |
|---|---|
DigiKey Part Number | 1763-1146-2-ND - Tape & Reel (TR) 1763-1146-1-ND - Cut Tape (CT) 1763-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603BB104K500NGT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603BB104K500NGT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Bonding Mountable, Gold Flash Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 37,69100 Kč | 376,91 Kč |
| 50 | 30,85860 Kč | 1 542,93 Kč |
| 100 | 28,74420 Kč | 2 874,42 Kč |
| 500 | 25,16988 Kč | 12 584,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 23,28258 Kč | 93 130,32 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

