0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X8R1H104K080AB

DigiKey Part Number
445-8818-2-ND - Tape & Reel (TR)
445-8818-1-ND - Cut Tape (CT)
445-8818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R1H104K080AB
Description
CAP CER 0.1UF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R1H104K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 779 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,31500 Kč23,15 Kč
501,64340 Kč82,17 Kč
1001,43690 Kč143,69 Kč
5001,09282 Kč546,41 Kč
1 0000,98688 Kč986,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,80466 Kč3 218,64 Kč
8 0000,74749 Kč5 979,92 Kč
12 0000,71885 Kč8 626,20 Kč
20 0000,68714 Kč13 742,80 Kč
28 0000,66861 Kč18 721,08 Kč
40 0000,65078 Kč26 031,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč