
CX8-AC01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-182070-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CX8-AC01-E3-KIT |
Description | X8R HIGH TEMP |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 2200pF ~ 22µF 6.3 ~ 100V Surface Mount, MLCC 190 Pieces (19 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 6.3 ~ 100V |
Series | Tolerance ±10%, ±20% |
Packaging Book | Applications General Purpose |
Part Status Discontinued at DigiKey | Features High Temperature |
Kit Type Ceramic | Quantity 190 Pieces (19 Values - 10 Each) |
Capacitance Range 2200pF ~ 22µF | Packages Included 0402 ~ 1210 (1005 ~ 3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,79000 Kč | 1 211,79 Kč |
| Unit Price without VAT: | 1 211,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 466,26590 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C1608X8R1H104K080AB | CAP CER 0.1UF 50V X8R 0603 | 10 |
| C1608X8L1C105K080AC | CAP CER 1UF 16V X8L 0603 | 10 |
| C3225X8R1E106K250AC | CAP CER 10UF 25V X8R 1210 | 10 |
| C1608X8L0J225K080AC | CAP CER 2.2UF 6.3V X8L 0603 | 10 |

