
C1608X8R1H104K080AB | |
|---|---|
DigiKey Part Number | 445-8818-2-ND - Tape & Reel (TR) 445-8818-1-ND - Cut Tape (CT) 445-8818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H104K080AB |
Description | CAP CER 0.1UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H104K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 50 | 1,65460 Kč | 82,73 Kč |
| 100 | 1,44680 Kč | 144,68 Kč |
| 500 | 1,10030 Kč | 550,15 Kč |
| 1 000 | 0,99363 Kč | 993,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,81016 Kč | 3 240,64 Kč |
| 8 000 | 0,75260 Kč | 6 020,80 Kč |
| 12 000 | 0,72377 Kč | 8 685,24 Kč |
| 20 000 | 0,69183 Kč | 13 836,60 Kč |
| 28 000 | 0,67317 Kč | 18 848,76 Kč |
| 40 000 | 0,65523 Kč | 26 209,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


