
C3225X8R1E106K250AC | |
|---|---|
DigiKey Part Number | 445-174832-2-ND - Tape & Reel (TR) 445-174832-1-ND - Cut Tape (CT) 445-174832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1E106K250AC |
Description | CAP CER 10UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1E106K250AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 27,52800 Kč | 275,28 Kč |
| 50 | 22,19060 Kč | 1 109,53 Kč |
| 100 | 20,54230 Kč | 2 054,23 Kč |
| 500 | 17,75296 Kč | 8 876,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,40721 Kč | 16 407,21 Kč |
| 2 000 | 15,71669 Kč | 31 433,38 Kč |
| 3 000 | 15,37075 Kč | 46 112,25 Kč |
| 5 000 | 14,98728 Kč | 74 936,40 Kč |
| 7 000 | 14,76309 Kč | 103 341,63 Kč |
| 10 000 | 14,54733 Kč | 145 473,30 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


