


C0603C104K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C104K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C104K3RACTUCT-ND - Cut Tape (CT) 399-C0603C104K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3RACTU |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K3RAC7081 | KEMET | 28 | 399-C0603C104K3RAC7081CT-ND | 2,09000 Kč | Direct |
| C0603C104K3RAC7082 | KEMET | 10 104 | 399-C0603C104K3RAC7082CT-ND | 2,09000 Kč | Direct |
| C0603C104K3RACTM | KEMET | 45 393 | 399-17572-1-ND | 2,50000 Kč | Direct |
| C0603C104J3RACTU | KEMET | 249 876 | 399-C0603C104J3RACTUCT-ND | 8,13000 Kč | Upgrade |
| C0603C104K5RALTU | KEMET | 48 382 | 399-C0603C104K5RALTUCT-ND | 14,18000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,08400 Kč | 10,84 Kč |
| 50 | 0,74660 Kč | 37,33 Kč |
| 100 | 0,64440 Kč | 64,44 Kč |
| 500 | 0,46924 Kč | 234,62 Kč |
| 1 000 | 0,41607 Kč | 416,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33624 Kč | 1 344,96 Kč |
| 8 000 | 0,30671 Kč | 2 453,68 Kč |
| 12 000 | 0,29194 Kč | 3 503,28 Kč |
| 20 000 | 0,27557 Kč | 5 511,40 Kč |
| 28 000 | 0,26601 Kč | 7 448,28 Kč |
| 40 000 | 0,25682 Kč | 10 272,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


