
C0603C104K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C104K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C104K5RALTUCT-ND - Cut Tape (CT) 399-C0603C104K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RALTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,80100 Kč | 88,01 Kč |
| 50 | 6,68620 Kč | 334,31 Kč |
| 100 | 6,03770 Kč | 603,77 Kč |
| 500 | 4,94150 Kč | 2 470,75 Kč |
| 1 000 | 4,60260 Kč | 4 602,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,09435 Kč | 16 377,40 Kč |
| 8 000 | 3,90548 Kč | 31 243,84 Kč |
| 12 000 | 3,81086 Kč | 45 730,32 Kč |
| 20 000 | 3,70598 Kč | 74 119,60 Kč |
| 28 000 | 3,64466 Kč | 102 050,48 Kč |
| 40 000 | 3,58568 Kč | 143 427,20 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |

