
C0603C104K3RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C104K3RALTUTR-ND - Tape & Reel (TR) 399-C0603C104K3RALTUCT-ND - Cut Tape (CT) 399-C0603C104K3RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3RALTU |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K3RAC7081 | KEMET | 28 | 399-C0603C104K3RAC7081CT-ND | 2,10000 Kč | Direct |
| C0603C104K3RAC7082 | KEMET | 11 114 | 399-C0603C104K3RAC7082CT-ND | 2,10000 Kč | Direct |
| C0603C104K3RACTM | KEMET | 55 562 | 399-17572-1-ND | 2,52000 Kč | Direct |
| C0603C104J3RACTU | KEMET | 286 675 | 399-C0603C104J3RACTUCT-ND | 8,19000 Kč | Upgrade |
| C0603C104J3RALTU | KEMET | 4 580 | 399-C0603C104J3RALTUCT-ND | 16,59000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 50 | 6,68580 Kč | 334,29 Kč |
| 100 | 6,03690 Kč | 603,69 Kč |
| 500 | 4,93830 Kč | 2 469,15 Kč |
| 1 000 | 4,59898 Kč | 4 598,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,09004 Kč | 16 360,16 Kč |
| 8 000 | 3,90096 Kč | 31 207,68 Kč |
| 12 000 | 3,80624 Kč | 45 674,88 Kč |
| 20 000 | 3,70123 Kč | 74 024,60 Kč |
| 28 000 | 3,63983 Kč | 101 915,24 Kč |
| 40 000 | 3,58077 Kč | 143 230,80 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

